There are no models available for this part yet.
Overview of P114-000 by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP1-140 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HP1-1400L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HP1-1400LD | Coilcraft Inc | General Purpose Inductor, 89.6uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
CAD Models for P114-000 by Tripp Lite
Part Data Attributes for P114-000 by Tripp Lite
P114-000
Tripp Lite
|
|
---|---|
Samacsys Manufacturer
|
Tripp Lite
|
Want to compare parts?
-
P114-000Tripp LiteVS
-