Part Details for P11501 by Switchcraft Conxall
Overview of P11501 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P11501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F8929
|
Newark | Connector, Locknut Rohs Compliant: Yes |Switchcraft/conxall P11501 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 | Buy Now |
DISTI #
SC1511-ND
|
DigiKey | LOCK NUT 3/8" COPPER ALLOY 1/4 Min Qty: 1 Lead time: 8 Weeks Container: - |
497 In Stock |
|
$0.1636 / $0.4200 | Buy Now |
DISTI #
502-P11501
|
Mouser Electronics | Screws & Fasteners LOCKING NUT RoHS: Compliant | 2518 |
|
$0.1630 / $0.4100 | Buy Now |
DISTI #
70931367
|
RS | CPC Accessory, LOCKNUT | Switchcraft P11501 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2870 / $0.3020 | RFQ |
|
Onlinecomponents.com | Connector Accessory - Locknut - Switchcraft Jack & Plug Audio/Video Connectors. RoHS: Compliant |
764 In Stock |
|
$0.1405 / $0.2080 | Buy Now |
DISTI #
53361911
|
Verical | Nut Lock, Copper Alloy Nickel RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2101 | Americas - 500 |
|
$0.2889 | Buy Now |
DISTI #
000000000000070783
|
Sager | Screws & Fasteners LOCKING NUT Min Qty: 1 | 0 |
|
$0.1601 / $0.2266 | Buy Now |
|
Master Electronics | Connector Accessory - Locknut - Switchcraft Jack & Plug Audio/Video Connectors. RoHS: Compliant |
764 In Stock |
|
$0.1405 / $0.2080 | Buy Now |
|
Perfect Parts Corporation | 441 |
|
RFQ |