There are no models available for this part yet.
Overview of P115FDA by Gigavac LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P115FDA by Gigavac LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AJ5987
|
Newark | 12V Minitactor 50A Contactor Bi-Directional Ul Spst-No P115 |Gigavac P115FDA RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
3596-P115FDA-ND
|
DigiKey | P SERIES CONTACTOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
32 In Stock |
|
$79.4103 / $102.1000 | Buy Now | |
DISTI #
74166059
|
RS | Contactor, 50A, 48Vdc Internal Coil, M3 Studs, M4 Studs, P115 Series | Sensata - Gigavac Clean Energy P115FDA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 |
|
$82.5000 / $103.1200 | Buy Now | |
DISTI #
GCSP115FDA
|
Heilind Electronics | P SERIES CONTACTOR | Americas - 3 in Stock |
|
$83.8710 / $92.0656 | Buy Now | |
DISTI #
GCSP115FDA
|
Interstate Connecting Components | P SERIES CONTACTOR | 1 |
|
$83.8710 / $92.0656 | Buy Now |