Part Details for P11A1A0BASY00102MA by Vishay Intertechnologies
Overview of P11A1A0BASY00102MA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P11A1A0BASY00102MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M5101
|
Newark | P11A 1 A 0 Ba S Y00 1K 20% A E3 /Box |Vishay P11A1A0BASY00102MA Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6500 / $10.4500 | Buy Now |
DISTI #
P11A1A0BASY00102MA
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 1 kOhm, 1Turn, Linear, 500 mW, ± 20% - Boxed Product (Development Kits) (Alt: P11A1A0BASY00102MA) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$10.5872 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Container: Box | 0Box |
|
$7.0400 | Buy Now |
DISTI #
P11A1A0BASY00102MA
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 1 kOhm, 1Turn, Linear, 500 mW, ± 20% - Boxed Product (Development Kits) (Alt: P11A1A0BASY00102MA) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$10.5872 | Buy Now |
Part Details for P11A1A0BASY00102MA
P11A1A0BASY00102MA CAD Models
P11A1A0BASY00102MA Part Data Attributes:
|
P11A1A0BASY00102MA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P11A1A0BASY00102MA
Vishay Intertechnologies
Potentiometer, Conductive Plastic, 0.5W, 1000ohm, 22.4V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.1 mm | |
Package Length | 12.5 mm | |
Package Style | Panel Mount | |
Package Width | 9.07 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 22.4 V |