Part Details for P11A1Q0FHKW20103MA by Vishay Intertechnologies
Overview of P11A1Q0FHKW20103MA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P11A1Q0FHKW20103MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M5228
|
Newark | P11A 1 Q 0 Fh K W20 10K 20% A E3 /Box |Vishay P11A1Q0FHKW20103MA RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3200 / $12.7400 | Buy Now |
DISTI #
P11A1Q0FHKW20103MA
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 500 mW, ± 20% - Boxed Product (Development Kits) (Alt: P11A1Q0FHKW20103MA) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$12.9031 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 12 Weeks Container: Box | 0Box |
|
$8.5800 | Buy Now |
Part Details for P11A1Q0FHKW20103MA
P11A1Q0FHKW20103MA CAD Models
P11A1Q0FHKW20103MA Part Data Attributes
|
P11A1Q0FHKW20103MA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P11A1Q0FHKW20103MA
Vishay Intertechnologies
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 79.7V, 20% +/-Tol, -500,500ppm/Cel, 4949,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
Construction | Modular | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.1 mm | |
Package Length | 12.5 mm | |
Package Style | Panel Mount | |
Package Width | 12.5 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 4949 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 20% | |
Working Voltage | 79.7 V |