P11A3V0CCRY00103KL
Description: Potentiometer,

Overview of P11A3V0CCRY00103KL by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for P11A3V0CCRY00103KL by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69M5503
Newark P11A 3 V 0 Cc R Y00 10K 10% L E3 /Box |Vishay P11A3V0CCRY00103KL RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $42.5500
  • 50 $41.6500
  • 100 $39.2500
$39.2500 / $42.5500 Buy Now
DISTI # P11A3V0CCRY00103KL
Avnet Americas Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Logarithmic, 250 mW, ± 10% - Boxed Product (Development Kits) (Alt: P11A3V0CCRY00103KL) RoHS: Compliant Min Qty: 30 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Box 0
  • 30 $54.3325
$54.3325 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 15 Lead time: 12 Weeks Container: Box 0
Box
  • 30 $36.1000
$36.1000 Buy Now

CAD Models for P11A3V0CCRY00103KL by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P11A3V0CCRY00103KL by Vishay Intertechnologies

P11A3V0CCRY00103KL
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
12 Weeks
JESD-609 Code
e3
Resistor Type
POTENTIOMETER
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. P11A3V0CCRY00103KL
    Vishay Intertechnologies
    Potentiometer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P11A3V0CCRY00103KL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P11A3V0CCRY00103KL by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P11A3V0CCRY00103KL would you like to use for your alert(s)?
  • Please alert me when P11A3V0CCRY00103KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P11A3V0CCRY00103KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P11A3V0CCRY00103KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P11A3V0CCRY00103KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P11A3V0CCRY00103KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P11A3V0CCRY00103KL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: