Part Details for P11A6V0FLSX00223KA by Vishay Intertechnologies
Overview of P11A6V0FLSX00223KA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P11A6V0FLSX00223KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M5515
|
Newark | P11A 6 V 0 Fl S X00 22K 10% A E3 /Box |Vishay P11A6V0FLSX00223KA Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8400 / $41.0200 | Buy Now |
DISTI #
P11A6V0FLSX00223KA
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 22 kOhm, 1Turn, Linear, 500 mW, ± 10% - Boxed Product (Development Kits) (Alt: P11A6V0FLSX00223KA) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$52.3793 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Container: Box | 0Box |
|
$34.8000 | Buy Now |
DISTI #
P11A6V0FLSX00223KA
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 22 kOhm, 1Turn, Linear, 500 mW, ± 10% - Boxed Product (Development Kits) (Alt: P11A6V0FLSX00223KA) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$52.3793 | Buy Now |
Part Details for P11A6V0FLSX00223KA
P11A6V0FLSX00223KA CAD Models
P11A6V0FLSX00223KA Part Data Attributes:
|
P11A6V0FLSX00223KA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P11A6V0FLSX00223KA
Vishay Intertechnologies
Potentiometer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 18 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 105 V |