Part Details for P11H1F0GHFW10103KA by Vishay Intertechnologies
Overview of P11H1F0GHFW10103KA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for P11H1F0GHFW10103KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4501
|
Newark | Rotary Pot, 10K, 1W, Panel Mount Rohs Compliant: Yes |Vishay P11H1F0GHFW10103KA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$18.9600 / $30.3300 | Buy Now |
DISTI #
72-11H1F0GHFW10103KA
|
Mouser Electronics | Potentiometers 10Kohms 10% 12.5mm Cermet Element RoHS: Compliant | 52 |
|
$17.6100 / $29.1600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: Yes Min Qty: 30 Package Multiple: 15 Container: Box | 0Box |
|
$14.5000 | Buy Now |
DISTI #
P11H1F0GHFW10103KA
|
TTI | Potentiometers 10Kohms 10% 12.5mm Cermet Element pbFree: Pb-Free Min Qty: 30 Package Multiple: 15 Container: Box | Americas - 0 |
|
$17.4300 / $22.2500 | Buy Now |
DISTI #
3946868
|
element14 Asia-Pacific | ROTARY POT, 10K, 1W, PANEL MOUNT RoHS: Compliant Min Qty: 1 Container: Each | 53 |
|
$20.5915 / $30.9095 | Buy Now |
DISTI #
3946868
|
Farnell | ROTARY POT, 10K, 1W, PANEL MOUNT RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 53 |
|
$18.2970 / $33.4442 | Buy Now |
Part Details for P11H1F0GHFW10103KA
P11H1F0GHFW10103KA CAD Models
P11H1F0GHFW10103KA Part Data Attributes:
|
P11H1F0GHFW10103KA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P11H1F0GHFW10103KA
Vishay Intertechnologies
Potentiometer, Cermet, 1W, 10000ohm, 100V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 11.2 mm | |
Package Length | 13.6 mm | |
Package Style | Panel Mount | |
Package Width | 12.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000; IEC60393-1 | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 100 V |