Part Details for P11L2V0FLSY00103MA by Vishay Intertechnologies
Overview of P11L2V0FLSY00103MA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P11L2V0FLSY00103MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R5434
|
Newark | P11L 2 V 0 Fl S Y00 10K 20% A E3 /Box |Vishay P11L2V0FLSY00103MA RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5300 / $19.8500 | Buy Now |
DISTI #
P11L2V0FLSY00103MA
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 100 mW, ± 20% - Boxed Product (Development Kits) (Alt: P11L2V0FLSY00103MA) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$20.1045 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 12 Weeks Container: Box | 0Box |
|
$13.3600 | Buy Now |
Part Details for P11L2V0FLSY00103MA
P11L2V0FLSY00103MA CAD Models
P11L2V0FLSY00103MA Part Data Attributes
|
P11L2V0FLSY00103MA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P11L2V0FLSY00103MA
Vishay Intertechnologies
Potentiometer, Cermet, 0.1W, 10000ohm, 20% +/-Tol, 150ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | SHAFT | |
Ganging Number | 2 | |
JESD-609 Code | e3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.1 mm | |
Package Width | 12.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 20% |