Part Details for P11S1A0BGSY00105KA by Vishay Intertechnologies
Overview of P11S1A0BGSY00105KA by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P11S1A0BGSY00105KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M5573
|
Newark | P11S 1 A 0 Bg S Y00 1M 10% A E3 /Box |Vishay P11S1A0BGSY00105KA Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2000 / $11.2100 | Buy Now |
DISTI #
P11S1A0BGSY00105KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 1 MOhm, 1Turn, Linear, 120 mW, ± 10% - Boxed Product (Development Kits) (Alt: P11S1A0BGSY00105KA) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$11.3525 | Buy Now |
DISTI #
72-11S1A0BGSY00105KA
|
Mouser Electronics | Potentiometers P11S 1 A 0 BG S Y00 1M 10% A e3 RoHS: Compliant | 0 |
|
$9.4800 / $16.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Box | 0Box |
|
$7.5500 | Buy Now |
DISTI #
P11S1A0BGSY00105KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 1 MOhm, 1Turn, Linear, 120 mW, ± 10% - Boxed Product (Development Kits) (Alt: P11S1A0BGSY00105KA) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$11.3525 | Buy Now |
DISTI #
P11S1A0BGSY00105KA
|
Avnet Abacus | Rotary Potentiometer, Cermet, 1 MOhm, 1Turn, Linear, 120 mW, � 10% (Alt: P11S1A0BGSY00105KA) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1517301
|
element14 Asia-Pacific | POTENTIOMETER, 1MR, LINEAR RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.8981 / $14.7732 | Buy Now |
DISTI #
1517301
|
Farnell | POTENTIOMETER, 1MR, LINEAR RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$2.8249 | Buy Now |