Part Details for P11S1G0FGSA00T0202 by Vishay Intertechnologies
Overview of P11S1G0FGSA00T0202 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P11S1G0FGSA00T0202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M5698
|
Newark | P11S 1 G 0 Fg S A00 T00202 E3 /Box |Vishay P11S1G0FGSA00T0202 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5500 / $21.3800 | Buy Now |
DISTI #
P11S1G0FGSA00T0202
|
Avnet Americas | Rotary Potentiometer, Cermet, 2 kOhm, 1Turn, 500 mW, ? 20% - Boxed Product (Development Kits) (Alt: P11S1G0FGSA00T0202) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$13.8613 / $19.9571 | Buy Now |
Part Details for P11S1G0FGSA00T0202
P11S1G0FGSA00T0202 CAD Models
P11S1G0FGSA00T0202 Part Data Attributes
|
P11S1G0FGSA00T0202
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P11S1G0FGSA00T0202
Vishay Intertechnologies
Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 1 Turn(s), 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for P11S1G0FGSA00T0202
This table gives cross-reference parts and alternative options found for P11S1G0FGSA00T0202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P11S1G0FGSA00T0202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51CAD-E24-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | P11S1G0FGSA00T0202 vs 51CAD-E24-A15L |
51CAD-E28-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | P11S1G0FGSA00T0202 vs 51CAD-E28-A15L |
51AAD-B24-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | P11S1G0FGSA00T0202 vs 51AAD-B24-A15L |
51AAN-C32-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | P11S1G0FGSA00T0202 vs 51AAN-C32-A15L |