Part Details for P11S1Q0EBSZ00474KF by Vishay Intertechnologies
Overview of P11S1Q0EBSZ00474KF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P11S1Q0EBSZ00474KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M5861
|
Newark | P11S 1 Q 0 Eb S Z00 470K 10% F E3 /Box |Vishay P11S1Q0EBSZ00474KF Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7100 / $13.2600 | Buy Now |
DISTI #
P11S1Q0EBSZ00474KF
|
Avnet Americas | Rotary Potentiometer, Cermet, 470 kOhm, 1Turn, Reverse Logarithmic, 260 mW, ± 10% - Boxed Product (Development Kits) (Alt: P11S1Q0EBSZ00474KF) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$13.4308 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Container: Box | 0Box |
|
$8.9300 | Buy Now |
DISTI #
P11S1Q0EBSZ00474KF
|
Avnet Americas | Rotary Potentiometer, Cermet, 470 kOhm, 1Turn, Reverse Logarithmic, 260 mW, ± 10% - Boxed Product (Development Kits) (Alt: P11S1Q0EBSZ00474KF) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$13.4308 | Buy Now |
DISTI #
P11S1Q0EBSZ00474KF
|
Avnet Abacus | Rotary Potentiometer, Cermet, 470 kOhm, 1Turn, Reverse Logarithmic, 260 mW, � 10% (Alt: P11S1Q0EBSZ00474KF) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |