Part Details for P11S1V0FRSY00222JA by Vishay Intertechnologies
Overview of P11S1V0FRSY00222JA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P11S1V0FRSY00222JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M6428
|
Newark | P11S 1 V 0 Fr S Y00 2K2 5% A E3 /Box |Vishay P11S1V0FRSY00222JA RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0400 / $12.3500 | Buy Now |
DISTI #
P11S1V0FRSY00222JA
|
Avnet Americas | Rotary Potentiometer, Cermet, 2.2 kOhm, 1Turn, Linear, 1 W, ± 5% - Boxed Product (Development Kits) (Alt: P11S1V0FRSY00222JA) RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$12.5041 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Lead time: 12 Weeks Container: Box | 0Box |
|
$8.3100 | Buy Now |
DISTI #
P11S1V0FRSY00222JA
|
Avnet Abacus | Rotary Potentiometer, Cermet, 2.2 kOhm, 1Turn, Linear, 1 W, � 5% (Alt: P11S1V0FRSY00222JA) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |