Part Details for P11S1V0FRSY00474MA by Vishay Intertechnologies
Overview of P11S1V0FRSY00474MA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for P11S1V0FRSY00474MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M6449
|
Newark | P11S 1 V 0 Fr S Y00 470K 20% A E3 /Box |Vishay P11S1V0FRSY00474MA RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8800 / $10.7700 | Buy Now |
DISTI #
P11S1V0FRSY00474MA
|
Avnet Americas | Rotary Potentiometer, Cermet, 470 kOhm, 1Turn, Linear, 260 mW, ± 20% - Boxed Product (Development Kits) (Alt: P11S1V0FRSY00474MA) RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$10.9064 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Lead time: 12 Weeks Container: Box | 0Box |
|
$7.2500 | Buy Now |
DISTI #
P11S1V0FRSY00474MA
|
Avnet Abacus | Rotary Potentiometer, Cermet, 470 kOhm, 1Turn, Linear, 260 mW, � 20% (Alt: P11S1V0FRSY00474MA) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for P11S1V0FRSY00474MA
P11S1V0FRSY00474MA CAD Models
P11S1V0FRSY00474MA Part Data Attributes
|
P11S1V0FRSY00474MA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P11S1V0FRSY00474MA
Vishay Intertechnologies
Potentiometer, Cermet, 0.26W, 470000ohm, 350V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.1 mm | |
Package Length | 12.5 mm | |
Package Style | Panel Mount | |
Package Width | 11.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.26 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 350 V |