Part Details for P11S2F0GGSX24T0628 by Vishay Intertechnologies
Overview of P11S2F0GGSX24T0628 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P11S2F0GGSX24T0628
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P11S2F0GGSX24T0628
|
Avnet Americas | Rotary Potentiometer, Cermet, 1Turn, 1 W, ± 20% - Bulk (Alt: P11S2F0GGSX24T0628) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0291 / $9.1890 | Buy Now |
Part Details for P11S2F0GGSX24T0628
P11S2F0GGSX24T0628 CAD Models
P11S2F0GGSX24T0628 Part Data Attributes
|
P11S2F0GGSX24T0628
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P11S2F0GGSX24T0628
Vishay Intertechnologies
Potentiometer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
JESD-609 Code | e3 | |
Resistor Type | POTENTIOMETER | |
Terminal Finish | Matte Tin (Sn) |