There are no models available for this part yet.
Overview of P11S2TAABSY00T1340 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P11S2TAABSY00T1340 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55R5628
|
Newark | P11S 2 T A Ab S Y00 T01340 E3 /Box |Vishay P11S2TAABSY00T1340 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7400 / $18.7700 | Buy Now | |
DISTI #
P11S2TAABSY00T1340
|
Avnet Americas | Rotary Potentiometer, Cermet, 34 Ohm, 1Turn, 1 W, ? 20% - Boxed Product (Development Kits) (Alt: P11S2TAABSY00T1340) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$10.1638 / $14.7824 | Buy Now |
CAD Models for P11S2TAABSY00T1340 by Vishay Intertechnologies
Part Data Attributes for P11S2TAABSY00T1340 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
18 Weeks
|
JESD-609 Code
|
e3
|
Resistor Type
|
POTENTIOMETER
|
Terminal Finish
|
Matte Tin (Sn)
|