Part Details for P11S2V0FGSX00D0100 by Vishay Intertechnologies
Overview of P11S2V0FGSX00D0100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P11S2V0FGSX00D0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M6781
|
Newark | P11S 2 V 0 Fg S X00 D00100 E3 /Box |Vishay P11S2V0FGSX00D0100 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1400 / $15.2200 | Buy Now |
DISTI #
P11S2V0FGSX00D0100
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 Ohm, 1Turn, 1 W, ± 20% - Boxed Product (Development Kits) (Alt: P11S2V0FGSX00D0100) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$8.9896 / $14.5775 | Buy Now |
Part Details for P11S2V0FGSX00D0100
P11S2V0FGSX00D0100 CAD Models
P11S2V0FGSX00D0100 Part Data Attributes
|
P11S2V0FGSX00D0100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P11S2V0FGSX00D0100
Vishay Intertechnologies
Potentiometer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
JESD-609 Code | e3 | |
Resistor Type | POTENTIOMETER | |
Terminal Finish | Matte Tin (Sn) |