Part Details for P11S2V0FGSY00V0005 by Vishay Intertechnologies
Overview of P11S2V0FGSY00V0005 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P11S2V0FGSY00V0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M6808
|
Newark | P11S 2 V 0 Fg S Y00 V00005 E3 /Box |Vishay P11S2V0FGSY00V0005 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2700 / $14.0300 | Buy Now |
DISTI #
P11S2V0FGSY00V0005
|
Avnet Americas | Rotary Potentiometer, Cermet, 1Turn, 1 W, ± 20% - Boxed Product (Development Kits) (Alt: P11S2V0FGSY00V0005) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$8.2836 / $13.4336 | Buy Now |
DISTI #
P11S2V0FGSY00V0005
|
Avnet Abacus | Rotary Potentiometer, Cermet, 1Turn, 1 W, � 20% (Alt: P11S2V0FGSY00V0005) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |