Part Details for P11S3TAAASX10201JA by Vishay Intertechnologies
Overview of P11S3TAAASX10201JA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P11S3TAAASX10201JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P6404
|
Newark | P11S 3 T A Aa S X10 200U 5% A E3 /Box |Vishay P11S3TAAASX10201JA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3200 / $23.4200 | Buy Now |
DISTI #
P11S3TAAASX10201JA
|
Avnet Americas | Rotary Potentiometer, Cermet, 200 Ohm, 1Turn, Linear, 1 W, ? 5% - Boxed Product (Development Kits) (Alt: P11S3TAAASX10201JA) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$28.1238 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Box | 0Box |
|
$18.6900 | Buy Now |
Part Details for P11S3TAAASX10201JA
P11S3TAAASX10201JA CAD Models
P11S3TAAASX10201JA Part Data Attributes
|
P11S3TAAASX10201JA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P11S3TAAASX10201JA
Vishay Intertechnologies
Potentiometer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e3 | |
Resistor Type | POTENTIOMETER | |
Terminal Finish | Matte Tin (Sn) |