There are no models available for this part yet.
Overview of P11S3V0FLSZ20D0216 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P11S3V0FLSZ20D0216 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40P6408
|
Newark | P11S 3 V 0 Fl S Z20 D00216 E3 /Box |Vishay P11S3V0FLSZ20D0216 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8100 / $23.9900 | Buy Now | |
DISTI #
P11S3V0FLSZ20D0216
|
Avnet Americas | Rotary Potentiometer, Cermet, 21 MOhm, 1Turn, 1.5 W, ± 20% - Boxed Product (Development Kits) (Alt: P11S3V0FLSZ20D0216) RoHS: Compliant Min Qty: 30 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$15.3963 / $22.3978 | Buy Now |
CAD Models for P11S3V0FLSZ20D0216 by Vishay Intertechnologies
Part Data Attributes for P11S3V0FLSZ20D0216 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
18 Weeks
|
JESD-609 Code
|
e3
|
Resistor Type
|
POTENTIOMETER
|
Terminal Finish
|
Matte Tin (Sn)
|