Part Details for P1206C1002WNTB by Vishay Intertechnologies
Overview of P1206C1002WNTB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206C1002WNTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y1736
|
Newark | P 1206 C 1002 W N Tr250 E2 /Waffle Pack Or Tape & Reel |Vishay P1206C1002WNTB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.8300 / $8.0100 | Buy Now |
DISTI #
P1206C1002WNTB
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.05%, 330 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P1206C1002WNTB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$3.6963 / $9.5989 | Buy Now |
DISTI #
P1206C1002WNTB
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.05%, 330 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P1206C1002WNTB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$3.6963 / $9.5989 | Buy Now |
DISTI #
P1206C1002WNTB
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 0.05%, 330 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P1206C1002WNTB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P1206C1002WNTB
P1206C1002WNTB CAD Models
P1206C1002WNTB Part Data Attributes:
|
P1206C1002WNTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1206C1002WNTB
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for P1206C1002WNTB
This table gives cross-reference parts and alternative options found for P1206C1002WNTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206C1002WNTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1206Z1002BBTB | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206C1002WNTB vs P1206Z1002BBTB |
P1206Z1002WBPA | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206C1002WNTB vs P1206Z1002WBPA |
P1206Z1002WNPD | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206C1002WNTB vs P1206Z1002WNPD |
P1206C1002WNT | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206C1002WNTB vs P1206C1002WNT |
P1206C1002WNTA | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206C1002WNTB vs P1206C1002WNTA |
P1206Z1002BBTC | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206C1002WNTB vs P1206Z1002BBTC |
NRG3216V-1002-B-T1 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Susumu Co Ltd | P1206C1002WNTB vs NRG3216V-1002-B-T1 |
P1206Z1002BBTD | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206C1002WNTB vs P1206Z1002BBTD |
P1206Z1002BGTA | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206C1002WNTB vs P1206Z1002BGTA |
NRG3216V-1002-W-T1 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Susumu Co Ltd | P1206C1002WNTB vs NRG3216V-1002-W-T1 |