Part Details for P120K-F20BR5K by TT electronics / BI Technologies
Overview of P120K-F20BR5K by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P120K-F20BR5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M2490
|
Newark | Rotary Potentiometer, 5Kohm, 20%, 50Mw, Track Resistance:5Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:50Mw, Resistance Tolerance:± 20%, Product Range:P120 Series, Potentiometer Mounting:Through Hole, No. Of Gangs:1 Rohs Compliant: Yes |Tt Electronics/bi Technologies P120K-F20BR5K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 745 |
|
$0.2450 | Buy Now |
DISTI #
987-1292-ND
|
DigiKey | POT 5K OHM 1/20W PLASTIC LINEAR Min Qty: 1 Lead time: 34 Weeks Container: Tray |
5515 In Stock |
|
$0.7215 / $1.6100 | Buy Now |
|
Future Electronics | P120 Series 12 mm Side Adjustment 5 kOhm ±20 % Single Unit Rotary Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 5040 Package Multiple: 1680 Container: Tray | 0Tray |
|
$0.7050 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (26 X 21.2mm) Pin Bracket Mount/Through Hole Box/Tray RoHS: Compliant |
2120 In Stock |
|
$0.5200 / $0.8050 | Buy Now |
|
Quest Components | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05 W, 5000 ohm | 3 |
|
$1.3725 | Buy Now |
DISTI #
000000000002427895
|
Sager | Potentiometers 12mm 5Kohm Min Qty: 1680 | 0 |
|
$0.7050 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (26 X 21.2mm) Pin Bracket Mount/Through Hole Box/Tray RoHS: Compliant |
2120 In Stock |
|
$0.5200 / $0.8050 | Buy Now |
Part Details for P120K-F20BR5K
P120K-F20BR5K CAD Models
P120K-F20BR5K Part Data Attributes:
|
P120K-F20BR5K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
P120K-F20BR5K
TT electronics / BI Technologies
RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 5000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, 5541 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Length | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 14 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 260 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | FLAT | |
Tolerance | 20% |
Alternate Parts for P120K-F20BR5K
This table gives cross-reference parts and alternative options found for P120K-F20BR5K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P120K-F20BR5K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P091P-QA30BR5K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 5000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P120K-F20BR5K vs P091P-QA30BR5K |
P091N-EC30BR5K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 5000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P120K-F20BR5K vs P091N-EC30BR5K |
P091N-QA15BR5K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 5000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P120K-F20BR5K vs P091N-QA15BR5K |
P091N-FB15BR5K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 5000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P120K-F20BR5K vs P091N-FB15BR5K |
P091P-FD30BR5K | Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P120K-F20BR5K vs P091P-FD30BR5K |
P091N-QA15BR5K | Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P120K-F20BR5K vs P091N-QA15BR5K |
P091N-FA25BR5K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 5000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P120K-F20BR5K vs P091N-FA25BR5K |
P091P-QC25BR5K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 5000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P120K-F20BR5K vs P091P-QC25BR5K |
P091P-EA25BR5K | Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P120K-F20BR5K vs P091P-EA25BR5K |
P091P-QC25BR5K | Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P120K-F20BR5K vs P091P-QC25BR5K |