Part Details for P120PK-F20BR5K by TT electronics / BI Technologies
Overview of P120PK-F20BR5K by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P120PK-F20BR5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-P120PK-F20BR5K-ND
|
DigiKey | PANEL ROTARY POTENTIOMETER Min Qty: 6000 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7215 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1200 Lead time: 32 Weeks | 0 |
|
$0.6110 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5830 / $1.5980 | Buy Now |
DISTI #
000000000006353417
|
Sager | Potentiometers PCB MOUNT - ROTARY POTENTIOMETER 5K 20% Min Qty: 1200 | 0 |
|
$0.7050 | Buy Now |