Part Details for P125-1102A0BR138A1 by Yxcon
Overview of P125-1102A0BR138A1 by Yxcon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P125-1102A0BR138A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold Right-Angle Square Pins 2.5mm 6mm 2P -40+105 2.54mm Black Brass Plugin 2.54mm 1x2P PluginP2.54mm Pin Headers ROHS | 1900 |
|
$0.0053 / $0.0101 | Buy Now |