Part Details for P125-1118A0BS116A1 by Yxcon
Overview of P125-1118A0BS116A1 by Yxcon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P125-1118A0BS116A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold Straight Square Pins 2.5mm 6mm 18P -40+105 3mm 2.54mm Black Brass Plugin 2.54mm 1x18P PluginP2.54mm Pin Headers ROHS | 660 |
|
$0.0404 / $0.0723 | Buy Now |