Part Details for P125-1203A0BR138A1 by Yxcon
Overview of P125-1203A0BR138A1 by Yxcon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP125ARHZ | Analog Devices | 500mA LDO Adjustable Vout | |
ADP125CP-EVALZ | Analog Devices | 500mA LDO Eval Board(LFCSP) | |
ADP125ARHZ-R7 | Analog Devices | 500mA LDO Adjustable Vout |
Price & Stock for P125-1203A0BR138A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold Bend insert Policy 2.5mm 6P 6mm -40+105 2.54mm Brass Double Row Black 2x3P 2.54mm Push-PullP2.54mm Pin Headers ROHS | 322 |
|
$0.0185 / $0.0330 | Buy Now |