Part Details for P125-1220A0BS116A1 by Yxcon
Overview of P125-1220A0BS116A1 by Yxcon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P125-1220A0BS116A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold Straight Square Pins 2.5mm 40P 6mm -40��~+105�� 3mm 2.54mm Brass ˫�� Black 2.54mm 2x20P Plugin,P=2.54mm Pin Headers ROHS | 24370 |
|
$0.0996 / $0.1837 | Buy Now |