Part Details for P126 by Hubbell Premise Wiring
Overview of P126 by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN75DP126SSRHUR | Texas Instruments | 1:2 Switch with DisplayPort Re-Driver and TMDS Translator 56-WQFN 0 to 85 | |
TMP126EDCKRQ1 | Texas Instruments | Automotive ±0.3°C SPI temperature sensor with 175°C operation, CRC and slew-rate alert 6-SC70 -55 to 175 | |
TMP126NDCKR | Texas Instruments | ±0.25°C SPI temperature sensor with 175°C operation, CRC and slew-rate alert 6-SC70 -55 to 150 |
Price & Stock for P126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72124631
|
RS | Wall Plate, 2-G, 1) Tog 1) Rec, Br | Hubbell Wiring Device-Kellems P126 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1700 / $4.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5900 / $5.4500 | Buy Now |