Part Details for P12OABS103KAB2 by Vishay Intertechnologies
Overview of P12OABS103KAB2 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P12OABS103KAB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M7011
|
Newark | P12 H L 10K 10% A Bo E3 /Box |Vishay P12OABS103KAB2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5400 / $28.2900 | Buy Now |
DISTI #
P12OABS103KAB2
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: P12OABS103KAB2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$20.7806 / $32.1219 | Buy Now |
Part Details for P12OABS103KAB2
P12OABS103KAB2 CAD Models
P12OABS103KAB2 Part Data Attributes:
|
P12OABS103KAB2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P12OABS103KAB2
Vishay Intertechnologies
Potentiometer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
JESD-609 Code | e3 | |
Resistor Type | POTENTIOMETER | |
Terminal Finish | Matte Tin (Sn) |