Part Details for P12OABS220MAB2 by Vishay Intertechnologies
Overview of P12OABS220MAB2 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P12OABS220MAB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M7013
|
Newark | P12 H L 22U 20% A Bo E3 /Box |Vishay P12OABS220MAB2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6400 / $26.0900 | Buy Now |
DISTI #
P12OABS220MAB2
|
Avnet Americas | Rotary Potentiometer, Cermet, 22 Ohm, 1Turn, Linear, 1 W, ± 20% - Boxed Product (Development Kits) (Alt: P12OABS220MAB2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$19.1659 / $29.6318 | Buy Now |
DISTI #
72-P12OABS220MAB2
|
Mouser Electronics | Potentiometers 22ohms 20% RoHS: Compliant | 10 |
|
$24.1000 / $41.8800 | Buy Now |