Part Details for P12QEBS472MAB2 by Vishay Intertechnologies
Overview of P12QEBS472MAB2 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P12QEBS472MAB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M7032
|
Newark | P12 Q F 4K7 20% A Bo E3 /Box |Vishay P12QEBS472MAB2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0300 / $21.9400 | Buy Now |
DISTI #
P12QEBS472MAB2
|
Avnet Americas | Rotary Potentiometer, Cermet, 4.7 kOhm, 1Turn, Linear, 1 W, ± 20% - Boxed Product (Development Kits) (Alt: P12QEBS472MAB2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$16.1163 / $24.9138 | Buy Now |
DISTI #
P12QEBS472MAB2
|
Avnet Americas | Rotary Potentiometer, Cermet, 4.7 kOhm, 1Turn, Linear, 1 W, ± 20% - Boxed Product (Development Kits) (Alt: P12QEBS472MAB2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$16.1163 / $24.9138 | Buy Now |
DISTI #
P12QEBS472MAB2
|
Avnet Abacus | Rotary Potentiometer, Cermet, 4.7 kOhm, 1Turn, Linear, 1 W, � 20% (Alt: P12QEBS472MAB2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for P12QEBS472MAB2
P12QEBS472MAB2 CAD Models
P12QEBS472MAB2 Part Data Attributes:
|
P12QEBS472MAB2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P12QEBS472MAB2
Vishay Intertechnologies
Potentiometer, Cermet, 1W, 4700ohm, 63.5V, 20% +/-Tol, -150,150ppm/Cel, 4747,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 14 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.2 mm | |
Package Length | 12 mm | |
Package Style | Panel Mount | |
Package Width | 12 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 63.5 V |