Part Details for P12TABY475MAB2 by Vishay Intertechnologies
Overview of P12TABY475MAB2 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P12TABY475MAB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P12TABY475MAB2
|
Avnet Americas | Rotary Potentiometer, Cermet, 4.7 MOhm, 1Turn, Linear, 20 mW, ± 20% - Boxed Product (Development Kits) (Alt: P12TABY475MAB2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$18.1291 / $28.0265 | Buy Now |