Part Details for P132-000 by Tripp Lite
Overview of P132-000 by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P132-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1885
|
Newark | Dvi To Hdmi Cable Adapter, Black, Audio Video Connector A:-, Audio Video Connector B:Hdmi Plug, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P132-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9600 / $12.5700 | Buy Now |
DISTI #
TL1579-ND
|
DigiKey | ADAPT DVI-D DL RCPT TO HDMI PLUG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
29 In Stock |
|
$8.2481 / $13.6400 | Buy Now |
DISTI #
P132-000
|
Avnet Americas | COMPACT HDMI TO DVI CABLE ADPTR CONVERTER HDMI TO DVI-D M/F - Bulk (Alt: P132-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P132-000
|
Mouser Electronics | HDMI, Displayport & DVI Connectors Tripp Lite HDMI to DVI Adapter Converter Compact DVI-D to HDMI F/M RoHS: Compliant | 0 |
|
$8.9900 / $11.6800 | Order Now |
DISTI #
70101666
|
RS | DVI TO HDMI GOLD ADAPTER-DVI F TO HDMI-M | Tripp Lite P132-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$11.1900 / $12.5700 | Buy Now |
|
Onlinecomponents.com | Conn HDMI-DVI-D Adapter M/F ST 1/1 Port RoHS: Compliant |
3 In Stock 556 Factory Stock |
|
$8.5900 / $12.5100 | Buy Now |
DISTI #
P132-000
|
Avnet Americas | COMPACT HDMI TO DVI CABLE ADPTR CONVERTER HDMI TO DVI-D M/F - Bulk (Alt: P132-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
P132-000
|
Avnet Americas | COMPACT HDMI TO DVI CABLE ADPTR CONVERTER HDMI TO DVI-D M/F - Bulk (Alt: P132-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2785246
|
element14 Asia-Pacific | 53M1885 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.6452 / $12.2560 | Buy Now |
DISTI #
2785246
|
Farnell | DVI TO HDMI CABLE ADAPTER, BLACK RoHS: Compliant Min Qty: 10 Lead time: 6 Weeks, 2 Days Container: Each | 0 |
|
$11.6013 / $13.3122 | Buy Now |
Part Details for P132-000
P132-000 CAD Models
P132-000 Part Data Attributes
|
P132-000
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P132-000
Tripp Lite
ADAPTER DVI-F TO HDMI-M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 8 Weeks | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |