Part Details for P133 by International Rectifier
Overview of P133 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for P133
P133 CAD Models
P133 Part Data Attributes
|
P133
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
P133
International Rectifier
Silicon Controlled Rectifier, 28A I(T)RMS, 13000mA I(T), 800V V(DRM), 800V V(RRM), 4 Element
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-XUFM-D3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | 4G-2AK-CA-CK | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-XUFM-D3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 375 A | |
Number of Elements | 4 | |
Number of Terminals | 3 | |
On-state Current-Max | 13000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 28 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 10000 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for P133
This table gives cross-reference parts and alternative options found for P133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P135 | Silicon Controlled Rectifier, 28A I(T)RMS, 13000mA I(T), 1200V V(DRM), 1200V V(RRM), 4 Element | International Rectifier | P133 vs P135 |
P135 | Silicon Controlled Rectifier, 1200V V(DRM), 1200V V(RRM), 4 Element, ROHS COMPLIANT, PACE-PAK(D-19), 8 PIN | Vishay Intertechnologies | P133 vs P135 |
P131 | Silicon Controlled Rectifier, 28A I(T)RMS, 13000mA I(T), 400V V(DRM), 400V V(RRM), 4 Element | International Rectifier | P133 vs P131 |
P132 | Silicon Controlled Rectifier, 28A I(T)RMS, 13000mA I(T), 600V V(DRM), 600V V(RRM), 4 Element | International Rectifier | P133 vs P132 |
P134 | Silicon Controlled Rectifier, 28A I(T)RMS, 13000mA I(T), 1000V V(DRM), 1000V V(RRM), 4 Element | International Rectifier | P133 vs P134 |
P132PBF | Silicon Controlled Rectifier, 28A I(T)RMS, 600V V(DRM), 600V V(RRM), 4 Element | International Rectifier | P133 vs P132PBF |