Filter Your Search
1 - 10 of 379 results
|
P1330-562K
API Delevan
|
$1.2206 | No | No | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 150 mΩ | 10 % | YES | 1 kHz | 1.11 A | FERRITE | 3313 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.68 mm | 8.26 mm | 3.18 mm | API DELEVAN | 3313 | not_compliant | EAR99 | 8504.50.80.00 | |||
|
P1330R-273K
API Delevan
|
$1.2206 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 425 mΩ | 10 % | YES | 1 kHz | 657 mA | FERRITE | 3313 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | WRAPAROUND | 3.68 mm | 8.26 mm | 3.18 mm | API DELEVAN | 3313 | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||
|
P1330R-683K
API Delevan
|
$1.2206 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 1.02 Ω | 10 % | YES | 1 kHz | 384 mA | FERRITE | 3313 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | WRAPAROUND | 3.68 mm | 8.26 mm | 3.18 mm | API DELEVAN | CHIP | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||
|
P1330R-393K
API Delevan
|
$1.2206 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 600 mΩ | 10 % | YES | 1 kHz | 488 mA | FERRITE | 3313 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | WRAPAROUND | 3.68 mm | 8.26 mm | 3.18 mm | API DELEVAN | 3313 | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||
|
P1330R-153K
API Delevan
|
$1.2206 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 288 mΩ | 10 % | YES | 1 kHz | 858 mA | FERRITE | 3313 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | WRAPAROUND | 3.68 mm | 8.26 mm | 3.18 mm | API DELEVAN | 3313 | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||
|
P1330-472K
API Delevan
|
$1.2206 | No | No | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 130 mΩ | 10 % | YES | 1 kHz | 1.33 A | FERRITE | 3313 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.68 mm | 8.26 mm | 3.18 mm | API DELEVAN | 3313 | not_compliant | EAR99 | 8504.50.80.00 | |||
|
P1330-823K
API Delevan
|
$1.2206 | No | No | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 1.38 Ω | 10 % | YES | 1 kHz | 362 mA | FERRITE | 3313 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.68 mm | 8.26 mm | 3.18 mm | API DELEVAN | 3313 | not_compliant | EAR99 | 8504.50.80.00 | |||
|
P1330-102K
API Delevan
|
$1.2206 | No | No | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 45 mΩ | 10 % | YES | 1 kHz | 2.78 A | FERRITE | 3313 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.68 mm | 8.26 mm | 3.18 mm | API DELEVAN | 3313 | not_compliant | EAR99 | 8504.50.80.00 | |||
|
P1330-822K
API Delevan
|
$1.2206 | No | No | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 180 mΩ | 10 % | YES | 1 kHz | 1.02 A | FERRITE | 3313 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.68 mm | 8.26 mm | 3.18 mm | API DELEVAN | 3313 | not_compliant | EAR99 | 8504.50.80.00 | |||
|
P1330-222K
API Delevan
|
$1.2206 | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 75 mΩ | 10 % | YES | 1 kHz | 1.69 A | FERRITE | 3313 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.68 mm | 8.26 mm | 3.18 mm | API DELEVAN | 3313 | not_compliant | EAR99 | 8504.50.80.00 |