Part Details for P13NFQ472KAB08 by Vishay Intertechnologies
Overview of P13NFQ472KAB08 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P13NFQ472KAB08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M7216
|
Newark | P13 V P Al 4K7 10% A Bo E3 /Blister |Vishay P13NFQ472KAB08 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6500 / $38.0300 | Buy Now |
DISTI #
P13NFQ472KAB08
|
Avnet Americas | Rotary Potentiometer, Cermet, 4.7 kOhm, 1Turn, Linear, 1.5 W, ± 10% - Bulk (Alt: P13NFQ472KAB08) RoHS: Compliant Min Qty: 16 Package Multiple: 8 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5035 / $38.8173 | Buy Now |
DISTI #
P13NFQ472KAB08
|
Avnet Americas | Rotary Potentiometer, Cermet, 4.7 kOhm, 1Turn, Linear, 1.5 W, ± 10% - Bulk (Alt: P13NFQ472KAB08) RoHS: Compliant Min Qty: 16 Package Multiple: 8 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5035 / $38.8173 | Buy Now |
Part Details for P13NFQ472KAB08
P13NFQ472KAB08 CAD Models
P13NFQ472KAB08 Part Data Attributes:
|
P13NFQ472KAB08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P13NFQ472KAB08
Vishay Intertechnologies
Potentiometer, Cermet, 1.5W, 4700ohm, 84V, 10% +/-Tol, -150,150ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Fully Sealed | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 16 mm | |
Package Length | 13.5 mm | |
Package Style | Panel Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 4700 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 10% | |
Working Voltage | 84 V |