P13OAB102KAB17
Description: Potentiometer, Cermet, 1.5W, 1000ohm, 38.7V, 10% +/-Tol, -150,150ppm/Cel,

Overview of P13OAB102KAB17 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming Automotive

Price & Stock for P13OAB102KAB17 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69M7219
Newark P13 H L 1K 10% A Bo E3 /Blister |Vishay P13OAB102KAB17 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $24.6200
  • 50 $22.5000
  • 100 $22.0100
  • 250 $21.3600
$21.3600 / $24.6200 Buy Now
DISTI # P13OAB102KAB17
Avnet Americas Rotary Potentiometer, Cermet, 1 kOhm, 1Turn, Linear, 1.5 W, ± 10% - Bulk (Alt: P13OAB102KAB17) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 25 $22.9886
  • 50 $21.7215
  • 100 $20.6938
  • 150 $20.2373
  • 200 $19.7808
  • 250 $18.7827
  • 2,500 $16.7462
$16.7462 / $22.9886 Buy Now
DISTI # 72-P13OAB102KAB17
Mouser Electronics Potentiometers 1000ohms 10% RoHS: Compliant 0
  • 1 $39.5100
  • 10 $37.0400
  • 25 $30.4600
  • 50 $26.3400
  • 100 $25.5200
  • 250 $23.8700
$23.8700 / $39.5100 Order Now

CAD Models for P13OAB102KAB17 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P13OAB102KAB17 by Vishay Intertechnologies

P13OAB102KAB17
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Construction
Fully Sealed
JESD-609 Code
e3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Panel Mount
Packing Method
Box
Rated Power Dissipation (P)
1.5 W
Resistance
1000 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
270 deg
Technology
CERMET
Temperature Coefficient
150 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
10%
Working Voltage
38.7 V
Want to compare parts?
  1. P13OAB102KAB17
    Vishay Intertechnologies
    Potentiometer, Cermet, 1.5W, 1000ohm, 38.7V, 10% +/-Tol, -150,150ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P13OAB102KAB17 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P13OAB102KAB17 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P13OAB102KAB17 would you like to use for your alert(s)?
  • Please alert me when P13OAB102KAB17 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P13OAB102KAB17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P13OAB102KAB17 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P13OAB102KAB17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P13OAB102KAB17.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P13OAB102KAB17 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: