Part Details for P13QEB502MAB17 by Vishay Intertechnologies
Overview of P13QEB502MAB17 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P13QEB502MAB17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M7300
|
Newark | P13 Q F 5K 20% A Bo E3 /Blister |Vishay P13QEB502MAB17 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8300 / $19.4000 | Buy Now |
DISTI #
P13QEB502MAB17
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1.5 W, ± 20% - Bulk (Alt: P13QEB502MAB17) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2492 / $22.0343 | Buy Now |
DISTI #
72-P13QEB502MAB17
|
Mouser Electronics | Potentiometers 1.5W 5Kohms 20% RoHS: Compliant | 0 |
|
$18.8100 / $31.1300 | Order Now |