Part Details for P13SMNFGS103MA by Vishay Intertechnologies
Overview of P13SMNFGS103MA by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P13SMNFGS103MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T7826
|
Newark | P13Sm N Fg S 10K 20% A Bo10 E3 /Box |Vishay P13SMNFGS103MA Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.8300 / $87.3600 | Buy Now |
DISTI #
P13SMNFGS103MA
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1.5 W, ± 20% - Boxed Product (Development Kits) (Alt: P13SMNFGS103MA) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$48.5784 / $80.2294 | Buy Now |
DISTI #
72-P13SMNFGS103MA
|
Mouser Electronics | Potentiometers 1.5watts 10Kohms 20% 6mm dia shaft RoHS: Compliant | 47 |
|
$66.3300 / $92.5800 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$77.1120 / $102.8160 | Buy Now | |
DISTI #
P13SMNFGS103MA
|
TTI | Potentiometers 1.5watts 10Kohms 20% 6mm dia shaft pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Tray | Americas - 0 |
|
$65.6600 / $70.0400 | Buy Now |
DISTI #
P13SMNFGS103MA
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1.5 W, ± 20% - Boxed Product (Development Kits) (Alt: P13SMNFGS103MA) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$48.5784 / $80.2294 | Buy Now |
DISTI #
P13SMNFGS103MA
|
Avnet Abacus | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1.5 W, � 20% (Alt: P13SMNFGS103MA) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |