Part Details for P13SMNFLS471MA by Vishay Intertechnologies
Overview of P13SMNFLS471MA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P13SMNFLS471MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P13SMNFLS471MA
|
Avnet Americas | Rotary Potentiometer, Cermet, 470 Ohm, 1Turn, Linear, 1.5 W, ± 20% - Boxed Product (Development Kits) (Alt: P13SMNFLS471MA) Min Qty: 20 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$48.5784 / $80.2294 | Buy Now |
DISTI #
72-P13SMNFLS471MA
|
Mouser Electronics | Potentiometers 1.5watts 470ohms 20% 6mm dia shaft RoHS: Compliant | 0 |
|
$68.5000 / $75.5800 | Order Now |
DISTI #
P13SMNFLS471MA
|
Avnet Americas | Rotary Potentiometer, Cermet, 470 Ohm, 1Turn, Linear, 1.5 W, ± 20% - Boxed Product (Development Kits) (Alt: P13SMNFLS471MA) Min Qty: 20 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$48.5784 / $80.2294 | Buy Now |
DISTI #
P13SMNFLS471MA
|
Avnet Abacus | Rotary Potentiometer, Cermet, 470 Ohm, 1Turn, Linear, 1.5 W, � 20% (Alt: P13SMNFLS471MA) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2098077
|
Farnell | POTENTIOMETER, 470R, SUBMERSIBLE, 20% RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$33.3145 / $43.7244 | Buy Now |