Part Details for P13SMNFRR103MA by Vishay Intertechnologies
Overview of P13SMNFRR103MA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P13SMNFRR103MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1794
|
Newark | P13Sm N Fr R 10K 20% A Bo5 E3 /Box |Vishay P13SMNFRR103MA RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.2800 / $71.5800 | Buy Now |
DISTI #
P13SMNFRR103MA
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1.5 W, ± 20% - Boxed Product (Development Kits) (Alt: P13SMNFRR103MA) RoHS: Not Compliant Min Qty: 20 Package Multiple: 5 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$44.9775 / $65.9584 | Buy Now |