Part Details for P13TAJ502KAB12 by Vishay Intertechnologies
Overview of P13TAJ502KAB12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P13TAJ502KAB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T7843
|
Newark | P13 T R 5K 10% A Bo E3 /Blister |Vishay P13TAJ502KAB12 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2100 / $25.9200 | Buy Now |
DISTI #
P13TAJ502KAB12
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1.5 W, ± 10% - Boxed Product (Development Kits) (Alt: P13TAJ502KAB12) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$16.0205 / $26.4573 | Buy Now |
DISTI #
P13TAJ502KAB12
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1.5 W, ± 10% - Boxed Product (Development Kits) (Alt: P13TAJ502KAB12) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$16.0205 / $26.4573 | Buy Now |
DISTI #
P13TAJ502KAB12
|
Avnet Abacus | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1.5 W, � 10% (Alt: P13TAJ502KAB12) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |