Part Details for P141-2CC by Carlisle Interconnect Technologies
Overview of P141-2CC by Carlisle Interconnect Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for P141-2CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P141-2CC
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for P141-2CC
P141-2CC CAD Models
P141-2CC Part Data Attributes:
|
P141-2CC
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
P141-2CC
Carlisle Interconnect Technologies
RF Connector Adapter, SSMP-2.4MM, Plug-jack,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SSMP-2.4MM | |
Body/Shell Style | PLUG-JACK | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | AU ON NI,AU ON NI | |
Contact Material | BERYLLIUM COPPER, BERYLLIUM COPPER | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 40 GHz | |
VSWR | 1.5 |
Alternate Parts for P141-2CC
This table gives cross-reference parts and alternative options found for P141-2CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P141-2CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P141-1CCSF | RF Connector Adapter, SSMP-2.4MM, Plug-jack, | Carlisle Interconnect Technologies | P141-2CC vs P141-1CCSF |
P141-2CCSF | RF Connector Adapter, SSMP-2.4MM, Plug-jack, | Carlisle Interconnect Technologies | P141-2CC vs P141-2CCSF |