Part Details for P142-000-UP by Tripp Lite
Overview of P142-000-UP by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P142-000-UP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T5556
|
Newark | Hdmi Right Angle Up Adapter/Coupler, Blk, Audio Video Connector A:Hdmi Receptacle, Audio Video Connector B:-, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P142-000-UP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2500 / $8.1600 | Buy Now |
DISTI #
TL1216-ND
|
DigiKey | ADAPTER HDMI PLUG TO HDMI RCPT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
582 In Stock |
|
$4.9188 / $8.2600 | Buy Now |
DISTI #
P142-000-UP
|
Avnet Americas | HDMI RIGHT ANGLE UP ADAPTER / COUPLER COMPACT MALE TO FEMALE - Bulk (Alt: P142-000-UP) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P142-000-UP
|
Mouser Electronics | HDMI, Displayport & DVI Connectors RT-ANGLE HDMI M/F ADAPTER RoHS: Compliant | 19 |
|
$4.9100 / $7.7200 | Buy Now |
DISTI #
70396282
|
RS | Tripp Lite HDMI Right Angle Up Adapter / Coupler Compact Male to Female | Tripp Lite P142-000-UP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1400 / $8.2600 | RFQ |
|
Onlinecomponents.com | Conn HDMI Adapter M/F RA 1 Port RoHS: Compliant |
8 In Stock 2517 Factory Stock |
|
$4.6900 / $6.8500 | Buy Now |
|
NAC | HDMI RIGHT ANGLE UP ADAPTER M/F RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Conn HDMI Adapter M/F RA 1 Port RoHS: Compliant |
8 In Stock 2517 Factory Stock |
|
$4.6900 / $6.8500 | Buy Now |
|
Neutron USA | Tripp Lite P142-000-UP HDMI Adapter | 50 |
|
$34.9900 | Buy Now |
Part Details for P142-000-UP
P142-000-UP CAD Models
P142-000-UP Part Data Attributes
|
P142-000-UP
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P142-000-UP
Tripp Lite
HDMI RIGHT ANGLE UP ADAPTER M/F
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 8 Weeks | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |