Part Details for P151 by Max-Lion Corp
Overview of P151 by Max-Lion Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for P151
P151 CAD Models
P151 Part Data Attributes:
|
P151
Max-Lion Corp
Buy Now
Datasheet
|
Compare Parts:
P151
Max-Lion Corp
Rectifier Diode, 1 Element, 1.5A, 50V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAX-LION CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for P151
This table gives cross-reference parts and alternative options found for P151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOD151-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | P151 vs SOD151-SH |
FR151/G | Rectifier Diode, 1 Element, 1.5A, 50V V(RRM), | RFE International Inc | P151 vs FR151/G |