There are no models available for this part yet.
Overview of P157 by Qua-Tron Electronics Industrial Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
S3HP157LB | Coilcraft Inc | High Pass Filter, 150MHz, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN | |
P7LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-9 |
CAD Models for P157 by Qua-Tron Electronics Industrial Co Ltd
Part Data Attributes for P157 by Qua-Tron Electronics Industrial Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QUA-TRON ELECTRONICS INDUSTRIAL CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
Non-rep Pk Forward Current-Max
|
60 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
1.5 A
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Surface Mount
|
NO
|
Alternate Parts for P157
This table gives cross-reference parts and alternative options found for P157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOD157-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | P157 vs SOD157-SH |