Part Details for P158-300A-C2A by Crydom Inc
Overview of P158-300A-C2A by Crydom Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P158-300A-C2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7049
|
Newark | Pressure Sensor, 0-300Psi Absolute, Neoprene Seal, 1/4 Sae Female Flare With Schrade Deflator, With Mating Connector |Sensata/crydom P158-300A-C2A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$180.7700 / $212.6700 | Buy Now |
Part Details for P158-300A-C2A
P158-300A-C2A CAD Models
P158-300A-C2A Part Data Attributes:
|
P158-300A-C2A
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
P158-300A-C2A
Crydom Inc
Capacitive Sensor, Absolute, 0Psi Min, 300Psi Max, Cylindrical,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
Additional Feature | OVERVOLTAGE PROTECTION, PORT HEIGHT=10.2MM, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 25.9 mm | |
Housing | BRASS | |
Offset-Nom | 0.5V | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 7/16-20 UNF | |
Pressure Range-Max | 300 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 15000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Termination Type | CONNECTOR |