There are no models available for this part yet.
Overview of P160KN-0EC15B100K by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P160KN-0EC15B100K by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85R2788
|
Newark | Rotary Pot, 100K, 0.2W, Through Hole, Track Resistance:100Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:200Mw, Resistance Tolerance:± 20%, Product Range:P160 Series, Potentiometer Mounting:Through Hole, No. Of Gangs:1 Rohs Compliant: Yes |Tt Electronics/bi Technologies P160KN-0EC15B100K RoHS: Compliant Min Qty: 5280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6070 | Buy Now | |
DISTI #
P160KN-0EC15B100K-ND
|
DigiKey | POT 100K OHM 1/5W PLASTIC LINEAR Min Qty: 5280 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9545 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5280 Package Multiple: 1320 Lead time: 32 Weeks | 0 |
|
$0.8190 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8250 / $1.2410 | Buy Now | ||
DISTI #
000000000002596696
|
Sager | Potentiometers 16mm Rotary Panel Potentiometer Min Qty: 1320 | 0 |
|
$0.9450 | Buy Now |