Part Details for P160KN-0EC15B1MEG by TT electronics / BI Technologies
Overview of P160KN-0EC15B1MEG by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P160KN-0EC15B1MEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2787
|
Newark | Rotary Pot, 1M, 0.2W, Through Hole, Track Resistance:1Mohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:200Mw, Resistance Tolerance:± 20%, Product Range:P160 Series, Potentiometer Mounting:Through Hole, Shaft Diameter:6Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies P160KN-0EC15B1MEG Min Qty: 5280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6070 | Buy Now |
DISTI #
987-1711-ND
|
DigiKey | POT 1M OHM 1/5W PLASTIC LINEAR Min Qty: 1 Lead time: 34 Weeks Container: Tray |
723 In Stock |
|
$0.7875 / $1.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5280 Package Multiple: 1320 Lead time: 32 Weeks | 0 |
|
$0.8190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8300 / $0.9600 | Buy Now |
DISTI #
000000000002981437
|
Sager | Potentiometers 16mm 1M ohm Min Qty: 1 | 0 |
|
$0.8321 / $0.9252 | Buy Now |