Part Details for P160KN-0FD18A10K by TT electronics / BI Technologies
Overview of P160KN-0FD18A10K by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P160KN-0FD18A10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2793
|
Newark | Rotary Pot, 10K, 0.1W, Through Hole, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Audio, Power Rating:100Mw, Resistance Tolerance:± 20%, Product Range:P160 Series, Potentiometer Mounting:Through Hole, Shaft Diameter:6Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies P160KN-0FD18A10K RoHS: Compliant Min Qty: 5280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6070 | Buy Now |
DISTI #
P160KN-0FD18A10K-ND
|
DigiKey | POT 10K OHM 1/10W PLASTIC LOG Min Qty: 5280 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9545 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5280 Package Multiple: 1320 Lead time: 32 Weeks | 0 |
|
$0.8190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7820 / $2.1420 | Buy Now |
DISTI #
000000000003350183
|
Sager | Potentiometers 1/10W 10K Ohms 20% 16mm ROTARY POT Min Qty: 1320 | 0 |
|
$0.9450 | Buy Now |